


373EX | |
|---|---|
DigiKey Part Number | HM5121-ND |
Manufacturer | |
Manufacturer Product Number | 373EX |
Description | PWR XFMR LAMINATED 311VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 311VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 650V, 6.3V, 5V Secondary 345mA, 9A, 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 345mA, 9A, 6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 311VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 123.09mm L x 111.13mm W | |
Height - Seated (Max) | 134.62mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 12 lbs (5.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,01000 € | 239,01 € |
| 10 | 212,86200 € | 2.128,62 € |
| 25 | 203,27800 € | 5.081,95 € |
| Unit Price without VAT: | 239,01000 € |
|---|---|
| Unit Price with VAT: | 284,42190 € |

