


373CZ | |
|---|---|
DigiKey Part Number | HM5118-ND |
Manufacturer | |
Manufacturer Product Number | 373CZ |
Description | PWR XFMR LAMINATED 159VA CHAS MT |
Customer Reference | |
Detailed Description | Laminated Core 159VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 650V, 6.3V, 5V Secondary 173mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 650V, 6.3V, 5V | |
Current - Output (Max) | 173mA, 5A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 159VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 79.38mm L x 63.50mm W | |
Height - Seated (Max) | 103.12mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5.7 lbs (2.6 kg) |

