


370X | |
|---|---|
DigiKey Part Number | HM5106-ND |
Manufacturer | |
Manufacturer Product Number | 370X |
Description | PWR XFMR LAMINATED 41VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 41VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 480V, 6.3V, 5V Secondary 46mA, 1.5A, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 480V, 6.3V, 5V | |
Current - Output (Max) | 46mA, 1.5A, 2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 41VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 69.85mm L x 63.50mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.2 lbs (997.9 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,34000 € | 110,34 € |
| 10 | 98,27100 € | 982,71 € |
| 25 | 93,84080 € | 2.346,02 € |
| 50 | 90,62420 € | 4.531,21 € |
| Unit Price without VAT: | 110,34000 € |
|---|---|
| Unit Price with VAT: | 131,30460 € |

