


370KX | |
|---|---|
DigiKey Part Number | HM5103-ND |
Manufacturer | |
Manufacturer Product Number | 370KX |
Description | PWR XFMR LAMINATED 229VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 229VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 500V, 6.3V, 5V Secondary 322mA, 6A, 6A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 500V, 6.3V, 5V | |
Current - Output (Max) | 322mA, 6A, 6A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 229VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 106.38mm L x 95.25mm W | |
Height - Seated (Max) | 115.06mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,47000 € | 181,47 € |
| 10 | 161,61200 € | 1.616,12 € |
| 25 | 154,33200 € | 3.858,30 € |
| 50 | 149,04700 € | 7.452,35 € |
| Unit Price without VAT: | 181,47000 € |
|---|---|
| Unit Price with VAT: | 215,94930 € |

