Laminated Core 180VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 550V, 6.3V, 5V Secondary 230mA, 6A, 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 180VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 550V, 6.3V, 5V Secondary 230mA, 6A, 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

370HXP

DigiKey Part Number
HM5101-ND
Manufacturer
Manufacturer Product Number
370HXP
Description
PWR XFMR LAMINATED 180VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 180VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 550V, 6.3V, 5V Secondary 230mA, 6A, 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Triple
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
180VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
106.32mm L x 79.38mm W
Voltage - Primary
100V, 110V, 120V, 200V, 220V, 240V
Height - Seated (Max)
96.52mm
Voltage - Secondary (Full Load)
550V, 6.3V, 5V
Voltage - Isolation
2000Vrms
Current - Output (Max)
230mA, 6A, 3A
Weight
7.6 lbs (3.4 kg)
Primary Winding(s)
Dual, Multiple Taps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 7
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1500,10000 €500,10 €
Manufacturers Standard Package
Unit Price without VAT:500,10000 €
Unit Price with VAT:595,11900 €