370FX | |
|---|---|
DigiKey Part Number | HM5098-ND |
Manufacturer | |
Manufacturer Product Number | 370FX |
Description | PWR XFMR LAMINATED 141VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 141VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 550V, 6.3V, 5V Secondary 173mA, 5A, 3A Chassis Mount |
Datasheet | Datasheet |
Category | Secondary Winding(s) Triple |
Manufacturer Hammond Manufacturing | Center Tap Yes |
Series | Power - Max 141VA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads |
Type Laminated Core | Size / Dimension 79.50mm L x 107.95mm W |
Voltage - Primary 100V, 110V, 120V, 200V, 220V, 240V | Height - Seated (Max) 96.77mm |
Voltage - Secondary (Full Load) 550V, 6.3V, 5V | Voltage - Isolation 2000Vrms |
Current - Output (Max) 173mA, 5A, 3A | Weight 5.6 lbs (2.5 kg) |
Primary Winding(s) Dual, Multiple Taps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,02000 € | 143,02 € |
| 10 | 127,37300 € | 1.273,73 € |
| 25 | 121,63240 € | 3.040,81 € |
| 50 | 117,46520 € | 5.873,26 € |
| Unit Price without VAT: | 143,02000 € |
|---|---|
| Unit Price with VAT: | 170,19380 € |