


370EX | |
|---|---|
DigiKey Part Number | HM5096-ND |
Manufacturer | |
Manufacturer Product Number | 370EX |
Description | PWR XFMR LAMINATED 119VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 119VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 550V, 6.3V, 5V Secondary 144mA, 4A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 550V, 6.3V, 5V | |
Current - Output (Max) | 144mA, 4A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 119VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 95.25mm L x 79.50mm W | |
Height - Seated (Max) | 96.77mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,99000 € | 134,99 € |
| 10 | 120,22600 € | 1.202,26 € |
| 25 | 114,80680 € | 2.870,17 € |
| 50 | 110,87220 € | 5.543,61 € |
| Unit Price without VAT: | 134,99000 € |
|---|---|
| Unit Price with VAT: | 160,63810 € |

