



370DAZ | |
|---|---|
DigiKey Part Number | HM5093-ND |
Manufacturer | |
Manufacturer Product Number | 370DAZ |
Description | PWR XFMR LAMINATED 76VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 76VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 520V, 6.3V Secondary 104mA, 3.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 520V, 6.3V | |
Current - Output (Max) | 104mA, 3.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 76VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 71.37mm L x 57.15mm W | |
Height - Seated (Max) | 88.90mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.7 lbs (1.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,29000 € | 113,29 € |
| Unit Price without VAT: | 113,29000 € |
|---|---|
| Unit Price with VAT: | 134,81510 € |

