


370AX | |
|---|---|
DigiKey Part Number | HM5086-ND |
Manufacturer | |
Manufacturer Product Number | 370AX |
Description | PWR XFMR LAMINATED 44VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 44VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 480V, 6.3V Secondary 58mA, 2.5A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 480V, 6.3V | |
Current - Output (Max) | 58mA, 2.5A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 44VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 69.85mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,60000 € | 107,60 € |
| 10 | 95,82800 € | 958,28 € |
| 25 | 91,50800 € | 2.287,70 € |
| 50 | 88,37120 € | 4.418,56 € |
| 100 | 85,34290 € | 8.534,29 € |
| Unit Price without VAT: | 107,60000 € |
|---|---|
| Unit Price with VAT: | 128,04400 € |

