


369KX | |
|---|---|
DigiKey Part Number | HM5085-ND |
Manufacturer | |
Manufacturer Product Number | 369KX |
Description | PWR XFMR LAMINATED 188VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 188VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 450V, 6.3V, 5V Secondary 300mA, 6A, 3A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 450V, 6.3V, 5V | |
Current - Output (Max) | 300mA, 6A, 3A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Four | |
Center Tap | Yes | |
Power - Max | 188VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 106.32mm L x 79.38mm W | |
Height - Seated (Max) | 96.39mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,75000 € | 170,75 € |
| 10 | 152,06400 € | 1.520,64 € |
| 25 | 145,21240 € | 3.630,31 € |
| 50 | 140,23900 € | 7.011,95 € |
| Unit Price without VAT: | 170,75000 € |
|---|---|
| Unit Price with VAT: | 203,19250 € |

