Laminated Core 120VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 450V, 6.3V, 5V Secondary 150mA, 6A, 3A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 120VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 450V, 6.3V, 5V Secondary 150mA, 6A, 3A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

369HX

DigiKey Part Number
HM5082-ND
Manufacturer
Manufacturer Product Number
369HX
Description
PWR XFMR LAMINATED 120VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 120VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 450V, 6.3V, 5V Secondary 150mA, 6A, 3A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
100V, 110V, 120V, 200V, 220V, 240V
Voltage - Secondary (Full Load)
450V, 6.3V, 5V
Current - Output (Max)
150mA, 6A, 3A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Four
Center Tap
Yes
Power - Max
120VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
88.90mm L x 79.50mm W
Height - Seated (Max)
96.52mm
Voltage - Isolation
2000Vrms
Weight
2.3 lbs (1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1157,20000 €157,20 €
10139,99600 €1.399,96 €
25133,68800 €3.342,20 €
50129,10840 €6.455,42 €
Manufacturers Standard Package
Unit Price without VAT:157,20000 €
Unit Price with VAT:187,06800 €