


369BX | |
|---|---|
DigiKey Part Number | HM5078-ND |
Manufacturer | |
Manufacturer Product Number | 369BX |
Description | PWR XFMR LAMINATED 39VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 39VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 300V, 6.3V Secondary 86mA, 2A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 110V, 120V, 200V, 220V, 240V | |
Voltage - Secondary (Full Load) | 300V, 6.3V | |
Current - Output (Max) | 86mA, 2A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | Yes | |
Power - Max | 39VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 69.85mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.3 lbs (1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,86000 € | 100,86 € |
| 10 | 89,83200 € | 898,32 € |
| 25 | 85,78200 € | 2.144,55 € |
| 50 | 82,84100 € | 4.142,05 € |
| 100 | 80,00210 € | 8.000,21 € |
| Unit Price without VAT: | 100,86000 € |
|---|---|
| Unit Price with VAT: | 120,02340 € |

