Laminated Core 40VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 250V, 6.3V Secondary 115mA, 2A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 250V, 6.3V Secondary 115mA, 2A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

369AX

DigiKey Part Number
HM5076-ND
Manufacturer
Manufacturer Product Number
369AX
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 100V, 110V, 120V, 200V, 220V, 240V Primary 250V, 6.3V Secondary 115mA, 2A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Secondary Winding(s)
Dual
Manufacturer
Hammond Manufacturing
Center Tap
Yes
Series
Power - Max
40VA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Wire Leads
Type
Laminated Core
Size / Dimension
63.50mm L x 69.85mm W
Voltage - Primary
100V, 110V, 120V, 200V, 220V, 240V
Height - Seated (Max)
77.72mm
Voltage - Secondary (Full Load)
250V, 6.3V
Voltage - Isolation
2000Vrms
Current - Output (Max)
115mA, 2A
Weight
2.3 lbs (1 kg)
Primary Winding(s)
Dual, Multiple Taps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
199,61000 €99,61 €
1088,71500 €887,15 €
2584,71560 €2.117,89 €
5081,81100 €4.090,55 €
10079,00740 €7.900,74 €
Manufacturers Standard Package
Unit Price without VAT:99,61000 €
Unit Price with VAT:118,53590 €