
2TRK7 | |
|---|---|
DigiKey Part Number | 2TRK7-ND |
Manufacturer | |
Manufacturer Product Number | 2TRK7 |
Description | HARDWARE KEY 7MM TRIANGLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Hardware Key 7mm Triangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Key | |
Features | 7mm Triangle | |
For Use With/Related Products | HME Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 € | 20,23 € |
| 5 | 17,03400 € | 85,17 € |
| 10 | 15,82900 € | 158,29 € |
| 25 | 14,37520 € | 359,38 € |
| 50 | 13,37000 € | 668,50 € |
| 100 | 12,43950 € | 1.243,95 € |
| 250 | 12,19436 € | 3.048,59 € |
| Unit Price without VAT: | 20,23000 € |
|---|---|
| Unit Price with VAT: | 24,07370 € |

