
2STFSD747518SS | |
|---|---|
DigiKey Part Number | 164-2STFSD747518SS-ND |
Manufacturer | |
Manufacturer Product Number | 2STFSD747518SS |
Description | BOX S STL NAT 75.13"L X 18.13"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 75.130" L x 18.130" W (1908.30mm x 460.50mm) X 80.720" (2050.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 75.130" L x 18.130" W (1908.30mm x 460.50mm) | |
Height | 80.720" (2050.28mm) | |
Area (L x W) | 1362in² (8788cm²) | |
Design | Hinged Door | |
Material | ||
Color | Natural | |
Thickness | 12 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.206,64000 € | 17.206,64 € |
| Unit Price without VAT: | 17.206,64000 € |
|---|---|
| Unit Price with VAT: | 20.475,90160 € |

