
2STFS747524SS | |
|---|---|
DigiKey Part Number | 164-2STFS747524SS-ND |
Manufacturer | |
Manufacturer Product Number | 2STFS747524SS |
Description | BOX S STL NAT 75.13"L X 24.13"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door 75.130" L x 24.130" W (1908.30mm x 612.90mm) X 82.910" (2105.91mm) |
Datasheet | Datasheet |
Category | Height 82.910" (2105.91mm) |
Mfr | Area (L x W) 1814in² (1.170m²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Natural |
Container Type Box | Thickness 12 Gauge |
Size / Dimension 75.130" L x 24.130" W (1908.30mm x 612.90mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17.536,50000 € | 17.536,50 € |
| Unit Price without VAT: | 17.536,50000 € |
|---|---|
| Unit Price with VAT: | 20.868,43500 € |

