Din Rail Top Hat 1.380" W x 0.590" H (35.05mm x 14.99mm) Slotted 27.750" (704.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2DCK30

DigiKey Part Number
2DCK30-ND
Manufacturer
Manufacturer Product Number
2DCK30
Description
DIN RAIL 35MMX14MM SLOTTED 27"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.380" W x 0.590" H (35.05mm x 14.99mm) Slotted 27.750" (704.85mm)
Datasheet
 Datasheet
EDA/CAD Models
2DCK30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Slotted
Size
1.380" W x 0.590" H (35.05mm x 14.99mm)
Length
27.750" (704.85mm)
Thickness
-
Material
-
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,77000 €125,77 €
Manufacturers Standard Package
Unit Price without VAT:125,77000 €
Unit Price with VAT:149,66630 €