
2CWDP60 | |
|---|---|
DigiKey Part Number | 2CWDP60-ND |
Manufacturer | |
Manufacturer Product Number | 2CWDP60 |
Description | PANEL 16X58X0.500" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 16.000" L x 58.000" W x 0.500" H (406.40mm x 1473.20mm x 12.70mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 2CWDP60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 16.000" L x 58.000" W x 0.500" H (406.40mm x 1473.20mm x 12.70mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,82000 € | 484,82 € |
| Unit Price without VAT: | 484,82000 € |
|---|---|
| Unit Price with VAT: | 576,93580 € |

