
2CWDP48 | |
|---|---|
DigiKey Part Number | 2CWDP48-ND |
Manufacturer | |
Manufacturer Product Number | 2CWDP48 |
Description | PANEL 16X46X0.500" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 16.000" L x 46.000" W x 0.500" H (406.40mm x 1168.40mm x 12.70mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 2CWDP48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Inner | |
Size / Dimension | 16.000" L x 46.000" W x 0.500" H (406.40mm x 1168.40mm x 12.70mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,35000 € | 403,35 € |
| Unit Price without VAT: | 403,35000 € |
|---|---|
| Unit Price with VAT: | 479,98650 € |

