Image for 2CWDP24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CWDP24

DigiKey Part Number
2CWDP24-ND
Manufacturer
Manufacturer Product Number
2CWDP24
Description
PANEL 16X22X0.500" WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 16.000" L x 22.000" W x 0.500" H (406.40mm x 558.80mm x 12.70mm) White
Datasheet
 Datasheet
EDA/CAD Models
2CWDP24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Size / Dimension
16.000" L x 22.000" W x 0.500" H (406.40mm x 558.80mm x 12.70mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
Modular Console System
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1240,60000 €240,60 €
Manufacturers Standard Package
Unit Price without VAT:240,60000 €
Unit Price with VAT:286,31400 €