
2CWCP36 | |
|---|---|
DigiKey Part Number | 2CWCP36-ND |
Manufacturer | |
Manufacturer Product Number | 2CWCP36 |
Description | PANEL 30.5X32.5X0.750" WHT 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 30.500" L x 32.500" W x 0.750" H (774.70mm x 825.50mm x 19.05mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 2CWCP36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 30.500" L x 32.500" W x 0.750" H (774.70mm x 825.50mm x 19.05mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,35000 € | 176,35 € |
| Unit Price without VAT: | 176,35000 € |
|---|---|
| Unit Price with VAT: | 209,85650 € |

