
2CWBP36 | |
|---|---|
DigiKey Part Number | 2CWBP36-ND |
Manufacturer | |
Manufacturer Product Number | 2CWBP36 |
Description | PANEL 22.500X32X0.750" WHT 1/PR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 22.500" L x 32.000" W x 0.750" H (571.50mm x 812.80mm x 19.05mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 2CWBP36 Models |
Category | Size / Dimension 22.500" L x 32.000" W x 0.750" H (571.50mm x 812.80mm x 19.05mm) |
Manufacturer Hammond Manufacturing | Color White |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Modular Console System |
Part Status Active | Ventilation Non-Vented |
Type Panel, Side | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,64000 € | 367,64 € |
| Unit Price without VAT: | 367,64000 € |
|---|---|
| Unit Price with VAT: | 437,49160 € |

