
2CSTW24 | |
|---|---|
DigiKey Part Number | 2CSTW24-ND |
Manufacturer | |
Manufacturer Product Number | 2CSTW24 |
Description | DOOR 19.160X23.750X0.710" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel; Plastic Door, Front 19.160" L x 23.750" W x 0.710" H (486.66mm x 603.25mm x 18.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSTW24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front | |
Size / Dimension | 19.160" L x 23.750" W x 0.710" H (486.66mm x 603.25mm x 18.03mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Stainless Steel; Plastic | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 816,11000 € | 816,11 € |
| Unit Price without VAT: | 816,11000 € |
|---|---|
| Unit Price with VAT: | 971,17090 € |

