
2CST204843 | |
|---|---|
DigiKey Part Number | 2CST204843-ND |
Manufacturer | |
Manufacturer Product Number | 2CST204843 |
Description | TURRET 23.310X48" X20" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Turret 23.310" L x 48.000" x 20.000" H (592.07mm x 1219.20mm x 508.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CST204843 Models |
Category | Features Door |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Stainless Steel |
Packaging Bulk | For Use With/Related Products Video Screens |
Part Status Active | Ventilation Non-Vented |
Type Turret | Shipping Info Shipped from DigiKey |
Size / Dimension 23.310" L x 48.000" x 20.000" H (592.07mm x 1219.20mm x 508.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.714,92000 € | 3.714,92 € |
| Unit Price without VAT: | 3.714,92000 € |
|---|---|
| Unit Price with VAT: | 4.420,75480 € |

