
2CSFB19 | |
|---|---|
DigiKey Part Number | 2CSFB19-ND |
Manufacturer | |
Manufacturer Product Number | 2CSFB19 |
Description | SWING FRAME 22.05X19.2X1.09" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Swing Frame 22.050" L x 19.270" W x 1.090" H (560.07mm x 489.46mm x 27.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2CSFB19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swing Frame | |
Size / Dimension | 22.050" L x 19.270" W x 1.090" H (560.07mm x 489.46mm x 27.69mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,21000 € | 409,21 € |
| Unit Price without VAT: | 409,21000 € |
|---|---|
| Unit Price with VAT: | 486,95990 € |

