
2CSF48 | |
|---|---|
DigiKey Part Number | 2CSF48-ND |
Manufacturer | |
Manufacturer Product Number | 2CSF48 |
Description | FOOTREST 48X7.910X3.880" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Footrest 48.000" L x 7.910" W x 3.880" H (1219.20mm x 200.91mm x 98.55mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSF48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Footrest | |
Size / Dimension | 48.000" L x 7.910" W x 3.880" H (1219.20mm x 200.91mm x 98.55mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Stainless Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 885,61000 € | 885,61 € |
| Unit Price without VAT: | 885,61000 € |
|---|---|
| Unit Price with VAT: | 1.053,87590 € |

