
2CSF36 | |
|---|---|
DigiKey Part Number | 2CSF36-ND |
Manufacturer | |
Manufacturer Product Number | 2CSF36 |
Description | FOOTREST 36X7.910X3.880" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Footrest 36.000" L x 7.910" W x 3.880" H (914.40mm x 200.91mm x 98.55mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSF36 Models |
Category | Size / Dimension 36.000" L x 7.910" W x 3.880" H (914.40mm x 200.91mm x 98.55mm) |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Stainless Steel |
Packaging Bulk | For Use With/Related Products Modular Console System |
Part Status Active | Ventilation Non-Vented |
Type Footrest | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,05000 € | 730,05 € |
| Unit Price without VAT: | 730,05000 € |
|---|---|
| Unit Price with VAT: | 868,75950 € |

