
2CSF24 | |
|---|---|
DigiKey Part Number | 2CSF24-ND |
Manufacturer | |
Manufacturer Product Number | 2CSF24 |
Description | FOOTREST 24X7.910X3.880" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Footrest 24.000" L x 7.910" W x 3.880" H (609.60mm x 200.91mm x 98.55mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSF24 Models |
Category | Size / Dimension 24.000" L x 7.910" W x 3.880" H (609.60mm x 200.91mm x 98.55mm) |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Stainless Steel |
Packaging Bulk | For Use With/Related Products Modular Console System |
Part Status Active | Ventilation Non-Vented |
Type Footrest | Shipping Info Shipped from DigiKey |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,60000 € | 593,60 € |
| Unit Price without VAT: | 593,60000 € |
|---|---|
| Unit Price with VAT: | 706,38400 € |

