
2CSDC6043 | |
|---|---|
DigiKey Part Number | 2CSDC6043-ND |
Manufacturer | |
Manufacturer Product Number | 2CSDC6043 |
Description | COVER 59.750X24.030X0.710" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Cover 59.750" L x 24.030" W x 0.710" H (1517.65mm x 610.36mm x 18.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSDC6043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 59.750" L x 24.030" W x 0.710" H (1517.65mm x 610.36mm x 18.03mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Stainless Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 928,31000 € | 928,31 € |
| Unit Price without VAT: | 928,31000 € |
|---|---|
| Unit Price with VAT: | 1.104,68890 € |

