
2CSDC3636 | |
|---|---|
DigiKey Part Number | 2CSDC3636-ND |
Manufacturer | |
Manufacturer Product Number | 2CSDC3636 |
Description | COVER 35.750X16.380X0.710" NAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Cover 35.750" L x 16.380" W x 0.710" H (908.05mm x 416.05mm x 18.03mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSDC3636 Models |
Category | Size / Dimension 35.750" L x 16.380" W x 0.710" H (908.05mm x 416.05mm x 18.03mm) |
Manufacturer Hammond Manufacturing | Color Natural |
Series | Material Metal, Stainless Steel |
Packaging Bulk | For Use With/Related Products Modular Console System |
Part Status Active | Ventilation Non-Vented |
Type Cover | Shipping Info Shipped from DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,52000 € | 440,52 € |
| Unit Price without VAT: | 440,52000 € |
|---|---|
| Unit Price with VAT: | 524,21880 € |

