
2CSC2024 | |
|---|---|
DigiKey Part Number | 2CSC2024-ND |
Manufacturer | |
Manufacturer Product Number | 2CSC2024 |
Description | CONSOLE S STEEL NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Natural X |
Datasheet | Datasheet |
EDA/CAD Models | 2CSC2024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | ||
Color | Natural | |
Features | Single Door, Single Access | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.121,89000 € | 2.121,89 € |
| Unit Price without VAT: | 2.121,89000 € |
|---|---|
| Unit Price with VAT: | 2.525,04910 € |

