
2CSBX264818 | |
|---|---|
DigiKey Part Number | 2CSBX264818-ND |
Manufacturer | |
Manufacturer Product Number | 2CSBX264818 |
Description | BASE 16.500X48X26" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Base 16.500" L x 48.000" W x 26.000" H (419.10mm x 1219.20mm x 660.40mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSBX264818 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Size / Dimension | 16.500" L x 48.000" W x 26.000" H (419.10mm x 1219.20mm x 660.40mm) | |
Features | Door | |
Color | Natural | |
Material | Metal, Stainless Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.369,06000 € | 4.369,06 € |
| Unit Price without VAT: | 4.369,06000 € |
|---|---|
| Unit Price with VAT: | 5.199,18140 € |

