
2CSBW24 | |
|---|---|
DigiKey Part Number | 2CSBW24-ND |
Manufacturer | |
Manufacturer Product Number | 2CSBW24 |
Description | DOOR 25.500X23.750" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel; Plastic Door, Front or Rear 25.500" L x 23.750" W (647.70mm x 603.25mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSBW24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 25.500" L x 23.750" W (647.70mm x 603.25mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Stainless Steel; Plastic | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 888,23000 € | 888,23 € |
| Unit Price without VAT: | 888,23000 € |
|---|---|
| Unit Price with VAT: | 1.056,99370 € |

