
2CSBC6036 | |
|---|---|
DigiKey Part Number | 2CSBC6036-ND |
Manufacturer | |
Manufacturer Product Number | 2CSBC6036 |
Description | COVER 60X18.100X1.500" NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Stainless Steel Cover 60.000" L x 18.100" W x 1.500" H (1524.00mm x 459.74mm x 38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2CSBC6036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 60.000" L x 18.100" W x 1.500" H (1524.00mm x 459.74mm x 38.10mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Stainless Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.028,47000 € | 1.028,47 € |
| Unit Price without VAT: | 1.028,47000 € |
|---|---|
| Unit Price with VAT: | 1.223,87930 € |

