
2CPD83636 | |
|---|---|
DigiKey Part Number | 164-2CPD83636-ND |
Manufacturer | |
Manufacturer Product Number | 2CPD83636 |
Description | ENCLOSURE STL GRY 36.16"L X 36"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Slanted Top 36.160" L x 36.000" W (918.46mm x 914.40mm) X 9.090" (230.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 36.160" L x 36.000" W (918.46mm x 914.40mm) | |
Height | 9.090" (230.89mm) | |
Area (L x W) | 1302in² (8400cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.016,23000 € | 1.016,23 € |
| Unit Price without VAT: | 1.016,23000 € |
|---|---|
| Unit Price with VAT: | 1.209,31370 € |

