
2CPC2060 | |
|---|---|
DigiKey Part Number | 164-2CPC2060-ND |
Manufacturer | |
Manufacturer Product Number | 2CPC2060 |
Description | ENCLOSURE STL GRY 60"L X 22.06"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Slanted Top 60.000" L x 22.060" W (1524.00mm x 560.32mm) X 38.810" (985.77mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 60.000" L x 22.060" W (1524.00mm x 560.32mm) | |
Height | 38.810" (985.77mm) | |
Area (L x W) | 1260in² (8129cm²) | |
Design | Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.207,34000 € | 2.207,34 € |
| Unit Price without VAT: | 2.207,34000 € |
|---|---|
| Unit Price with VAT: | 2.626,73460 € |

