
2CPC2048 | |
|---|---|
DigiKey Part Number | 164-2CPC2048-ND |
Manufacturer | |
Manufacturer Product Number | 2CPC2048 |
Description | ENCLOSURE STL GRY 48"L X 22.06"W |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Slanted Top 48.000" L x 22.060" W (1219.20mm x 560.32mm) X 38.810" (985.77mm) |
Datasheet | Datasheet |
Category | Height 38.810" (985.77mm) |
Mfr | Area (L x W) 1008in² (6503cm²) |
Packaging Bulk | Design Slanted Top |
Part Status Obsolete | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 48.000" L x 22.060" W (1219.20mm x 560.32mm) | Ratings |

