
2CLT206036 | |
|---|---|
DigiKey Part Number | 2CLT206036-ND |
Manufacturer | |
Manufacturer Product Number | 2CLT206036 |
Description | TURRET 16.620X60" X20" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Turret 16.620" L x 60.000" x 20.000" H (422.15mm x 1524.00mm x 508.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2CLT206036 Models |
Category | Features Door |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Video Screens |
Part Status Active | Ventilation Non-Vented |
Type Turret | Shipping Info Shipped from DigiKey |
Size / Dimension 16.620" L x 60.000" x 20.000" H (422.15mm x 1524.00mm x 508.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.396,18000 € | 2.396,18 € |
| Unit Price without VAT: | 2.396,18000 € |
|---|---|
| Unit Price with VAT: | 2.851,45420 € |

