
2CLT202443 | |
|---|---|
DigiKey Part Number | 2CLT202443-ND |
Manufacturer | |
Manufacturer Product Number | 2CLT202443 |
Description | TURRET 23.310X24" X20" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Turret 23.310" L x 24.000" x 20.000" H (592.07mm x 609.60mm x 508.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2CLT202443 Models |
Category | Features Door |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Video Screens |
Part Status Active | Ventilation Non-Vented |
Type Turret | Shipping Info Shipped from DigiKey |
Size / Dimension 23.310" L x 24.000" x 20.000" H (592.07mm x 609.60mm x 508.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.846,10000 € | 1.846,10 € |
| Unit Price without VAT: | 1.846,10000 € |
|---|---|
| Unit Price with VAT: | 2.196,85900 € |

