
2CLF24 | |
|---|---|
DigiKey Part Number | 2CLF24-ND |
Manufacturer | |
Manufacturer Product Number | 2CLF24 |
Description | FOOTREST 24X7.910X3.810" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Footrest 24.000" L x 7.910" W x 3.810" H (609.60mm x 200.91mm x 96.77mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2CLF24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Footrest | |
Size / Dimension | 24.000" L x 7.910" W x 3.810" H (609.60mm x 200.91mm x 96.77mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,84000 € | 389,84 € |
| Unit Price without VAT: | 389,84000 € |
|---|---|
| Unit Price with VAT: | 463,90960 € |

