Metal, Steel Cover 47.750" L x 16.380" W x 0.710" H (1212.85mm x 416.05mm x 18.03mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2CLDC4836

DigiKey Part Number
2CLDC4836-ND
Manufacturer
Manufacturer Product Number
2CLDC4836
Description
COVER 47.750X16.380X0.710" GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Cover 47.750" L x 16.380" W x 0.710" H (1212.85mm x 416.05mm x 18.03mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2CLDC4836 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
47.750" L x 16.380" W x 0.710" H (1212.85mm x 416.05mm x 18.03mm)
Manufacturer
Hammond Manufacturing
Color
Gray
Series
Material
Metal, Steel
Packaging
Bulk
For Use With/Related Products
Modular Console System
Part Status
Active
Ventilation
Non-Vented
Type
Cover
Shipping Info
Shipped from DigiKey
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1400,51000 €400,51 €
Manufacturers Standard Package
Unit Price without VAT:400,51000 €
Unit Price with VAT:476,60690 €