
2CLDC3636 | |
|---|---|
DigiKey Part Number | 2CLDC3636-ND |
Manufacturer | |
Manufacturer Product Number | 2CLDC3636 |
Description | COVER 35.750X16.380X0.710" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 35.750" L x 16.380" W x 0.710" H (908.05mm x 416.05mm x 18.03mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2CLDC3636 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 35.750" L x 16.380" W x 0.710" H (908.05mm x 416.05mm x 18.03mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,61000 € | 291,61 € |
| Unit Price without VAT: | 291,61000 € |
|---|---|
| Unit Price with VAT: | 347,01590 € |

