
2CLD82436 | |
|---|---|
DigiKey Part Number | 2CLD82436-ND |
Manufacturer | |
Manufacturer Product Number | 2CLD82436 |
Description | DESK UNIT 8.5X24X36.7 STEEL GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Gray X |
Datasheet | Datasheet |
EDA/CAD Models | 2CLD82436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | ||
Color | Gray | |
Features | Hinged | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.322,81000 € | 1.322,81 € |
| Unit Price without VAT: | 1.322,81000 € |
|---|---|
| Unit Price with VAT: | 1.574,14390 € |

