
2CLD24R | |
|---|---|
DigiKey Part Number | 2CLD24R-ND |
Manufacturer | |
Manufacturer Product Number | 2CLD24R |
Description | TERMINAL 28.5X24X16.6 LIGHT GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Gray X |
Datasheet | Datasheet |
EDA/CAD Models | 2CLD24R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Material | ||
Color | Gray | |
Features | Dual Door, Dual Access | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.530,32000 € | 2.530,32 € |
| Unit Price without VAT: | 2.530,32000 € |
|---|---|
| Unit Price with VAT: | 3.011,08080 € |

