
2CLBC4836 | |
|---|---|
DigiKey Part Number | 2CLBC4836-ND |
Manufacturer | |
Manufacturer Product Number | 2CLBC4836 |
Description | COVER 48X18.100X1.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover 48.000" L x 18.100" W x 1.500" H (1219.20mm x 459.74mm x 38.10mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2CLBC4836 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Size / Dimension | 48.000" L x 18.100" W x 1.500" H (1219.20mm x 459.74mm x 38.10mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | Modular Console System | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,36000 € | 569,36 € |
| Unit Price without VAT: | 569,36000 € |
|---|---|
| Unit Price with VAT: | 677,53840 € |

