
2CLB263618 | |
|---|---|
DigiKey Part Number | 2CLB263618-ND |
Manufacturer | |
Manufacturer Product Number | 2CLB263618 |
Description | BASE 17.300X36X26" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Base 17.300" L x 36.000" W x 26.000" H (439.42mm x 914.40mm x 660.40mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2CLB263618 Models |
Category | Features Door |
Manufacturer Hammond Manufacturing | Color Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Modular Console System |
Part Status Active | Ventilation Non-Vented |
Type Base | Shipping Info Shipped from DigiKey |
Size / Dimension 17.300" L x 36.000" W x 26.000" H (439.42mm x 914.40mm x 660.40mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.544,80000 € | 1.544,80 € |
| Unit Price without VAT: | 1.544,80000 € |
|---|---|
| Unit Price with VAT: | 1.838,31200 € |

