
298MG1800 | |
|---|---|
DigiKey Part Number | 164-298MG1800-ND |
Manufacturer | |
Manufacturer Product Number | 298MG1800 |
Description | XFRMR MED GRADE ISOL 1800VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 120V | |
Voltage - Secondary | 240V | |
Power - Max | 1800VA | |
1st Connector | NEMA 5-20P | |
2nd Connector | NEMA 6-15R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,57000 € | 627,57 € |
| 10 | 616,12000 € | 6.161,20 € |
| Unit Price without VAT: | 627,57000 € |
|---|---|
| Unit Price with VAT: | 746,80830 € |







