Image for 298F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298F

DigiKey Part Number
298F-ND
Manufacturer
Manufacturer Product Number
298F
Description
XFRMR ISOL 115V TO 230V 1000VA
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolation
Voltage - Primary
115V
Voltage - Secondary
230V
Power - Max
1000VA
1st Connector
NEMA 5-15P
2nd Connector
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.