240 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298DT

DigiKey Part Number
HM2151-ND
Manufacturer
Manufacturer Product Number
298DT
Description
XFRMR ISOL 120V TO 240V 500VA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Isolation
Voltage - Primary
120V
Voltage - Secondary
240V
Power - Max
500VA
1st Connector
NEMA 5-15P
2nd Connector
NEMA 6-15R (2)
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1274,51000 €274,51 €
10246,36200 €2.463,62 €
25245,61480 €6.140,37 €
Manufacturers Standard Package
Unit Price without VAT:274,51000 €
Unit Price with VAT:326,66690 €