
298C | |
|---|---|
DigiKey Part Number | 298C-ND |
Manufacturer | |
Manufacturer Product Number | 298C |
Description | XFRMR ISOL 115V TO 230V 250VA |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 230V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | - | |
Weight | - |

